• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 249-206 White 10 pc(s)

Packaging type
Package
Type
Numbers
Factory colour
White
Imprint
6
Connector colour
White
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 1 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 0.85 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WCB combi marking system

  • 249-206
  • Industrial packaging, pack of 10

Technical specifications

  • WCB COMBI MARKER STRIP (TOPJOB) 6 (x
Packaging type

Package

Factory colour

White

Imprint

6

Type

Numbers

Connector colour

White

Weight

0.58 g

Manufacturer part #

249-206

Industrial packaging

Yes

Content

10 pc(s)

Series

249

Series

249

Type

249-206

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 738290 WAGO 249-206 White 10 pc(s)

User & Safety Instructions

User & Safety Instructions 738290 WAGO 249-206 White 10 pc(s)

Description

6 (20x), 20 signs per section identical numbers/letters each section, white.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)