• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 261-371 Grey 300 pc(s)

Packaging type
Package
Factory colour
Grey
Dim
(L x W x H) 28 x 3 x 18 mm
Connector colour
Grey
Manufacturer part #
261-371
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 300 pc(s))
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

End plate

  • 261-371
  • Industrial packaging with 300 pieces

Technical specifications

  • END PLATE WITH FIXING FOOT
Packaging type

Package

Factory colour

Grey

Dim

(L x W x H) 28 x 3 x 18 mm

Connector colour

Grey

Manufacturer part #

261-371

Industrial packaging

Yes

Content

300 pc(s)

Series

261

Width

3 mm

Height

18 mm

Length

28 mm

Series

261

Type

261-371

Documents & Downloads

Datasheet

Datasheet 533938 WAGO 261-371 Grey 300 pc(s)

User & Safety Instructions

User & Safety Instructions 533938 WAGO 261-371 Grey 300 pc(s)

Description

With snap-in base, gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.95*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)