• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 261-402 25 pc(s)

Packaging type
Package
Dim
(L x W x H) 4 x 10 x 10 mm
Connector colour
Grey
Manufacturer part #
261-402
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Comb-style jumper bar

  • 261-402
  • Industrial packaging, pack of 25

Technical specifications

  • 2-WAY COMB.TYPE JUMPER BAR.INS.GREY
Packaging type

Package

Dim

(L x W x H) 4 x 10 x 10 mm

Connector colour

Grey

Manufacturer part #

261-402

Industrial packaging

Yes

Content

25 pc(s)

Nominal current

16 A

Nominal current - rounded value

16 A

Series

261

Width

10 mm

Height

10 mm

Length

4 mm

Series

261

Type

261-402

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 533940 WAGO 261-402 25 pc(s)

User & Safety Instructions

User & Safety Instructions 533940 WAGO 261-402 25 pc(s)

Description

Insulated, 2-way reduce connectable cross-section to 1.5 mm², gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)