
Highlights & Details
2-conductor terminal strip
- 262-104
- Industrial packaging with 100 pieces
Technical specifications
- TERMINAL STRIP 4SQMM 4-POL. 2-COND
- Packaging type
Package
- Product type
Punch-down block
- Features
+ sleeve
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
28
- AWG max.
12
- Clamp width
7 mm
- No. of rows
4
- Pins per row
2
- Number of pins
8
- Factory colour
Grey
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
630 V
- Min. stripping length
9 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
262-104
- Content
100 pc(s)
- Industrial packaging
Yes
- Type
262-104
- Dim
(L x W x H) 7 x 42.50 x 23 mm
- Width
42.50 mm
- Height
23 mm
- Length
7 mm
- Contamination level
3
- Connector colour
Grey
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 534075 WAGO 262-104 Punch-down block 7 mm Pull spring Configuration: L Grey 100 pc(s) Package
User & Safety Instructions
User & Safety Instructions 534075 WAGO 262-104 Punch-down block 7 mm Pull spring Configuration: L Grey 100 pc(s) Package
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 435.98*
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































