• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 262-363 Light grey 50 pc(s)

Packaging type
Piece
Factory colour
Light grey
Dim
(L x W x H) 33.4 x 3 x 23 mm
Connector colour
Light grey
Manufacturer part #
262-363
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 10 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.16 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

End plate

  • 262-363
  • Industrial packaging, pack of 50

Technical specifications

  • EXE END PLATE
Packaging type

Piece

Factory colour

Light grey

Dim

(L x W x H) 33.4 x 3 x 23 mm

Connector colour

Light grey

Manufacturer part #

262-363

Industrial packaging

Yes

Content

50 pc(s)

Series

262

Width

3 mm

Height

23 mm

Length

33.4 mm

Series

262

Type

262-363

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 534828 WAGO 262-363 Light grey 50 pc(s)

User & Safety Instructions

User & Safety Instructions 534828 WAGO 262-363 Light grey 50 pc(s)

Description

With mounting flange, light gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)