• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2787-2154 PSU enclosure 48 V DC 2.5 A 120 W Content 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Power supply Pro 2

  • 1-phaseTopBoost + PowerBoostCommunicative
  • This text is machine translated.

Technical specifications

Product type

PSU enclosure

Min. input voltage

90 V AC

130 V DC

Input voltage (max.)

264 V AC

240 V DC

Max. output current

2.5 A

Output current (max.) - rounded

2.5 A

120 W

Output type (power supply units)

Fixed voltage

Phases

1

Output voltage (nominal)

48 V DC

Connection

Spring-loaded heavy duty connector

Dim

(L x W x H) 130 x 35 x 130 mm

Weight

650 g

Output voltage (max.)

48 V DC

Max. operating temperature (derating)

+70 °C

Min. operating temperature (derating)

-25 °C

Manufacturer part #

2787-2154

Content

1 pc(s)

PSU features

Surge protection

Width

35 mm

Height

130 mm

Length

130 mm

IP20

Max. temperature

+85 °C

Min. temperature

-40 °C

Type

2787-2154

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2624913 WAGO 2787-2154 PSU enclosure 48 V DC 2.5 A 120 W Content 1 pc(s)

Description

Features

  • Power supply with TopBoost, PowerBoost and configurable overload behaviorConfigurable digital signal input and output, optical status display, function keysCommunication interface for configuration and monitoringOptional connection to IO-Link, Ethernet/IP, Modbus TCP or Modbus RTUCan be switched in parallel, can be switched in seriesSelf-cooling by natural convection in a horizontal installation positionPlug-in connection technologyGalvanically separated output voltage (SELV/PELV) according to EN 61010-2-201/UL 61010-2-201Inscription recording for WAGO labeling cards (WMB) and WAGO labeling strips

What kind of DIN Rail PSUs are you looking for?