1/3
PSU enclosure
90 V AC
130 V DC
264 V AC
240 V DC
10 A
10 A
480 W
Fixed voltage
1
48 V DC
1 x
Spring-loaded heavy duty connector
(L x W x H) 130 x 70 x 130 mm
1450 g
48 V DC
+70 °C
-25 °C
2787-2157
1 pc(s)
Surge protection
70 mm
130 mm
130 mm
IP20
+85 °C
-40 °C
2787-2157
yes
User & Safety Instructions 2624914 WAGO 2787-2157 PSU enclosure 48 V DC 10 A 480 W No. of outputs:1 x Content 1 pc(s)