• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 279-623/281-410 Diode terminal 4 mm Pull spring Grey 100 pc(s) Package

1/3
Packaging type
Package
Product type
Diode terminal
Connection
Pull spring
Cross section (flexible) (max.)
1.50 mm²
Cross section (inflexible) (max.)
1.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

4-conductor diode terminal

  • 279-623/281-410
  • Industrial packaging with 100 pieces
  • This text is machine translated.

Technical specifications

Packaging type

Package

Product type

Diode terminal

Features

+ 1 diode

Connection

Pull spring

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

1.50 mm²

AWG (min.)

28

AWG max.

16

Clamp width

4 mm

No. of rows

1

Pins per row

4

Number of pins

4

Factory colour

Grey

Nominal current

0.5 A

Nominal current - rounded value

500 mA

Nominal voltage

250 V

Stripping length (max.)

8 mm

Manufacturer part #

279-623/281-410

Content

100 pc(s)

Industrial packaging

Yes

Type

279-623/281-410

Dim

(L x W x H) 4 x 4 x 27 mm

Width

4 mm

Height

27 mm

Length

4 mm

Weight

5.982 g

Connector colour

Grey

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 654485 WAGO 279-623/281-410 Diode terminal 4 mm Pull spring Grey 100 pc(s) Package

User & Safety Instructions

User & Safety Instructions 654485 WAGO 279-623/281-410 Diode terminal 4 mm Pull spring Grey 100 pc(s) Package

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.