• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 280-369 Orange 100 pc(s)

Packaging type
Package
Factory colour
Orange
Dim
(L x W x H) 74 x 1.1 x 38.5 mm
Connector colour
Orange
Weight
2.6 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.52 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intermediate plate

  • 280-369
  • Industrial packaging with 100 pieces

Technical specifications

  • INTERMEDIATE PLATE 1.1 MM
Packaging type

Package

Factory colour

Orange

Dim

(L x W x H) 74 x 1.1 x 38.5 mm

Connector colour

Orange

Weight

2.6 g

Manufacturer part #

280-369

Industrial packaging

Yes

Content

100 pc(s)

Series

280

Width

1.1 mm

Height

38.5 mm

Length

74 mm

Series

280

Type

280-369

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 535598 WAGO 280-369 Orange 100 pc(s)

User & Safety Instructions

User & Safety Instructions 535598 WAGO 280-369 Orange 100 pc(s)

Description

1.1 mm thick orange.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)