• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 280-559 Grey 50 pc(s)

1/2
Packaging type
Package
Factory colour
Grey
Dim
(L x W x H) 80 x 5 x 55.5 mm
Manufacturer part #
280-559
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.44 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spacer

  • 280-559
  • Industrial packaging, pack of 50

Technical specifications

  • SPACER F. SENSOR TERM.BL.
Packaging type

Package

Factory colour

Grey

Dim

(L x W x H) 80 x 5 x 55.5 mm

Manufacturer part #

280-559

Industrial packaging

Yes

Content

50 pc(s)

Series

280

Width

5 mm

Height

55.5 mm

Length

80 mm

Series

280

Type

280-559

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 535830 WAGO 280-559 Grey 50 pc(s)

User & Safety Instructions

User & Safety Instructions 535830 WAGO 280-559 Grey 50 pc(s)

Description

Same contours with 3-wire initiators terminals or corresponding actuators terminals, gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 79.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)