
Highlights & Details
Double potential terminal block
- 280-826
Technical specifications
- 4-C F.E.DOUBLE D. T.BL.ASYM.2.5SQMM
- Packaging type
Package
- Product type
Continuity
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- AWG max.
14
- Clamp width
5 mm
- No. of rows
1
- Pins per row
4
- Number of pins
4
- Factory colour
Grey
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
800 V
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Manufacturer part #
280-826
- Content
100 pc(s)
- Industrial packaging
Yes
- Type
280-826
- Dim
(W x H) 5 mm x 28 mm
- Width
5 mm
- Height
28 mm
- Contamination level
3
- Flammability rating
V0
- Insulation material
Thermoplastic material
DIN rail (top hat rail) 35 mm
Grey
5
75 mm
28 mm
800 V
105-105 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
4
FALSE
0.08-2.5 mm²
0.08-2.5 mm²
0.08-2.5 mm²
Thermoplastic
24 A
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 536180 WAGO 280-826 Continuity 5 mm Pull spring Configuration: L Grey 100 pc(s) Package
User & Safety Instructions
User & Safety Instructions 536180 WAGO 280-826 Continuity 5 mm Pull spring Configuration: L Grey 100 pc(s) Package
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 340.97*
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































































