• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 281-365 Grey 100 pc(s)

Packaging type
Package
Factory colour
Grey
Dim
(L x W x H) 99.4 x 1 x 62.5 mm
Connector colour
Grey
Weight
4.56 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.54 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

End and intermediate plate

  • 281-365
  • Industrial packaging with 100 pieces

Technical specifications

  • END PLATE GREY FOR QUAD/DECK BLOCK
Packaging type

Package

Factory colour

Grey

Dim

(L x W x H) 99.4 x 1 x 62.5 mm

Connector colour

Grey

Weight

4.56 g

Manufacturer part #

281-365

Industrial packaging

Yes

Content

100 pc(s)

Series

281

Width

1 mm

Height

62.5 mm

Length

99.4 mm

Series

281

Type

281-365

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 536410 WAGO 281-365 Grey 100 pc(s)

User & Safety Instructions

User & Safety Instructions 536410 WAGO 281-365 Grey 100 pc(s)

Description

1 mm thick, gray.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)