
Highlights & Details
Double-deck diode terminal block
- 281-633/281-410
- Industrial packaging, pack of 50
Technical specifications
- DOUBLE DECK T.BL.W.1 DIODE 1 N 4007
- Packaging type
Package
- Product type
Dual port diode terminal
- Features
+ 1 diode
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
28
- AWG max.
12
- Clamp width
6 mm
- No. of rows
2
- Pins per row
2
- Number of pins
4
- Factory colour
Grey
- Nominal current
0.5 A
- Nominal current - rounded value
500 mA
- Nominal voltage
250 V
- Min. stripping length
9 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
281-633/281-410
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
281-633/281-410
- Dim
(L x W x H) 6 x 6 x 58.50 mm
- Width
6 mm
- Height
58.50 mm
- Length
6 mm
- Connector colour
Grey
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 536543 WAGO 281-633/281-410 Dual port diode terminal 6 mm Pull spring Configuration: L Grey 50 pc(s) Package
User & Safety Instructions
User & Safety Instructions 536543 WAGO 281-633/281-410 Dual port diode terminal 6 mm Pull spring Configuration: L Grey 50 pc(s) Package
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 675.98*
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































































