
Highlights & Details
2-conductor transverse switching terminal block
- 282-811
- Industrial packaging with 20 pieces
Technical specifications
- 2-C F.E. TRANSVERSE DISC.T.BL. 4SQMM
- Packaging type
Package
- Product type
N terminal
- Features
+ test option
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
6 mm²
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (inflexible) (max.)
6 mm²
- AWG (min.)
24
- AWG max.
10
- Clamp width
8 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Grey
- Nominal current
30 A
- Nominal current - rounded value
30 A
- Nominal voltage
500 V
- Min. stripping length
12 mm
- Stripping length (max.)
13 mm
- Manufacturer part #
282-811
- Content
20 pc(s)
- Industrial packaging
Yes
- Type
282-811
- Dim
(W x H) 8 mm x 37.50 mm
- Width
8 mm
- Height
37.50 mm
- Contamination level
3
- Connector colour
Grey
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 536876 WAGO 282-811 N terminal 8 mm Pull spring Configuration: L Grey 20 pc(s) Package
User & Safety Instructions
User & Safety Instructions 536876 WAGO 282-811 N terminal 8 mm Pull spring Configuration: L Grey 20 pc(s) Package
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 241.97€ 230.77*
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















































































