• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 283-350 Grey 50 pc(s)

Packaging type
Package
Factory colour
Grey
Dim
(L x W x H) 104.3 x 2.5 x 37.5 mm
Connector colour
Grey
Weight
6.66 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.98 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

End and intermediate plate

  • 283-350
  • Industrial packaging, pack of 50

Technical specifications

  • GREY END PLATE 2.5MM
Packaging type

Package

Factory colour

Grey

Dim

(L x W x H) 104.3 x 2.5 x 37.5 mm

Connector colour

Grey

Weight

6.66 g

Manufacturer part #

283-350

Industrial packaging

Yes

Content

50 pc(s)

Series

283

Width

2.5 mm

Height

37.5 mm

Length

104.3 mm

Series

283

Type

283-350

Documents & Downloads

Datasheet

Datasheet 536964 WAGO 283-350 Grey 50 pc(s)

User & Safety Instructions

User & Safety Instructions 536964 WAGO 283-350 Grey 50 pc(s)

Description

2.5 mm thick gray.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)