• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 283-352 Orange 50 pc(s)

Packaging type
Package
Factory colour
Orange
Dim
(L x W x H) 104.3 x 2.5 x 37.5 mm
Connector colour
Orange
Weight
7.25 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.90 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

End and intermediate plate

  • 283-352
  • Industrial packaging, pack of 50

Technical specifications

  • ORANGE END PLATE
Packaging type

Package

Factory colour

Orange

Dim

(L x W x H) 104.3 x 2.5 x 37.5 mm

Connector colour

Orange

Weight

7.25 g

Manufacturer part #

283-352

Industrial packaging

Yes

Content

50 pc(s)

Series

283

Width

2.5 mm

Height

37.5 mm

Length

104.3 mm

Series

283

Type

283-352

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 536972 WAGO 283-352 Orange 50 pc(s)

User & Safety Instructions

User & Safety Instructions 536972 WAGO 283-352 Orange 50 pc(s)

Description

2.5 mm thick orange.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)