• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 289-113 Gate resistor module, rail mountable Content: 1 pc(s)

1/3
Product type
Gate resistor module
Connection
Pull spring
Dim
(W x H x D) 47 x 31.5 x 65.5 mm
Content
1 pc(s)
Width
47 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Gate resistor module

Connection

Pull spring

Dim

(W x H x D) 47 x 31.5 x 65.5 mm

Content

1 pc(s)

Width

47 mm

Height

31.5 mm

max. cross section

2.5 mm²

Min. cross section

0.08 mm²

Series

CAGE CLAMP® Serie 236

Max. temperature

+40 °C

Min. temperature

-25 °C

Depth

65.5 mm

Operating voltage

40 V/AC/DC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 734646 WAGO 289-113 Gate resistor module, rail mountable Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 734646 WAGO 289-113 Gate resistor module, rail mountable Content: 1 pc(s)

Description

Gate resistor with a common base point, 8 resistors 2k2; 1W.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 81.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)