• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 289-540 0.08 - 2.5 mm²

1/3
Image similar
Product type
Transfer module
Total no. of pins
9
Connection
Pull spring
Dim
(W x H x D) 38 x 34 x 85 mm
Type
D-SUB header
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Interface module

  • Mounting base for TS 35
  • 289-540

Technical specifications

  • JUNCTION MOD.SUB-D-MALE CONN.9 POLES
Product type

Transfer module

Total no. of pins

9

Connection

Pull spring

Dim

(W x H x D) 38 x 34 x 85 mm

Type

D-SUB header

Operating current

2 A

Content

1 pc(s)

Suitable for

Mating connector (Cut & Clip)

Number of pins

9

Width

38 mm

Height

34 mm

max. cross section

2.5 mm²

Min. cross section

0.08 mm²

Series

CAGE CLAMP® Serie 236

Max. temperature

+50 °C

Min. temperature

-20 °C

Features

+ D-SUB pin strip

vertical orientation

TS 35 socket

Depth

85 mm

Material (details)

Connector contact: Au over 2 µm Ni

Connector cross section

0.08 - 2.5 mm²

Temperature range

-20 - +50 °C

Operating voltage

125 V AC/DC

Documents & Downloads

Datasheet

Datasheet 737149 WAGO 289-540 0.08 - 2.5 mm²

User & Safety Instructions

User & Safety Instructions 737149 WAGO 289-540 0.08 - 2.5 mm²

Description

With sub-min D header, for mating with IDC connection, vertical plug-in direction,
Mounting base for TS 35.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 46.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)