• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 289-457 Interface Module D-SUB Female Header 08 -2.5 mm mm²

1/2
Image similar
Product type
Transfer module
Total no. of pins
25
Connection
Pull spring
Dim
(W x H x D) 79 x 19 x 63.5 mm
Type
D-sub female header
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Transfer module

Total no. of pins

25

Connection

Pull spring

Dim

(W x H x D) 79 x 19 x 63.5 mm

Type

D-sub female header

Operating current

1 A

Content

1 pc(s)

Suitable for

Mating connector (solder lugs)

Number of pins

25

Width

79 mm

Height

19 mm

max. cross section

2.5 mm²

Min. cross section

0.08 mm²

Series

CAGE CLAMP® Serie 236

Max. temperature

+50 °C

Min. temperature

-20 °C

Features

+ D-SUB pin strip

vertical orientation

TS 35 mount

Connection

CAGE CLAMP® series 236/D-SUB soldering

Depth

63.5 mm

Material (details)

Connector contact: Au on 2 µm Ni

Connector cross section

08 -2.5 mm mm²

Temperature range

-20 - +50 °C

Operating voltage

125 V AC/DC

Documents & Downloads

Datasheet

Datasheet 730652 WAGO 289-457 Interface Module D-SUB Female Header 08 -2.5 mm mm²

User & Safety Instructions

User & Safety Instructions 730652 WAGO 289-457 Interface Module D-SUB Female Header 08 -2.5 mm mm²

Description

With sub-mini D header, for mating plug with soldered joint,
Vertical plug-in direction, installation base for TS 35.

Scope of delivery

  • With mounting for top-hat rail.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 103.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)