1/3
Image similar
Transfer module
25
Pull spring
(W x H x D) 79 x 19 x 63.5 mm
D-SUB female header
1 A
1 pc(s)
Mating connector (Cut & Clip)
25
79 mm
19 mm
2.5 mm²
0.08 mm²
CAGE CLAMP® Serie 236
+50 °C
-20 °C
+ D-SUB pin strip
vertical orientation
TS 35 mount
CAGE CLAMP® series 236/D-SUB IDC
63.5 mm
Connector contact: Au on 2 µm Ni
08 -2.5 mm mm²
25
-20 - +50 °C
125 V AC/DC
Datasheet 736289 WAGO 289-452 WAGO 289-452 Interface Module D-SUB Female Header 08 -2.5 mm mm² 08 -2.5 mm mm² Pins: 25 Content: 1 pc(s)
The necessary accessories are required to use the article as described.