1/2
Image similar
Transfer module
37
Pull spring
(W x H x D) 120 x 19 x 63.5 mm
D-sub header
1 A
1 pc(s)
Mating connector (solder lugs)
37
120 mm
19 mm
2.5 mm²
0.08 mm²
CAGE CLAMP® Serie 236
+50 °C
-20 °C
+ D-SUB pin strip
vertical orientation
TS 35 mount
CAGE CLAMP® series 236/D-SUB soldering
63.5 mm
Connector contact: Au on 2 µm Ni
08 -2.5 mm mm²
-20 - +50 °C
125 V AC/DC
Datasheet 730625 WAGO 289-448 D-SUB Header Interface Module 08 -2.5 mm mm²
User & Safety Instructions 730625 WAGO 289-448 D-SUB Header Interface Module 08 -2.5 mm mm²
The necessary accessories are required to use the article as described.