
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 21.00
3
4% = € 0.92
€ 20.08
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 21.00 / piece)
€ 21.00
plus VAT.
14 days return policy included
Technical specifications
- Product type
Transfer module
- Connection
Pull spring
- Dim
(W x H x D) 42.5 x 32 x 62.5 mm
- Operating current
3 A
- Content
1 pc(s)
- Width
42.5 mm
- Height
32 mm
- max. cross section
2.5 mm²
- Min. cross section
0.08 mm²
- Series
CAGE CLAMP® Serie 236
- Max. temperature
+40 °C
- Min. temperature
-25 °C
- Features
self-assembly
- Connection
CAGE CLAMP® series 236
- Depth
62.5 mm
- Connector cross section
0.08 - 2.5 mm²
- Temperature range
-25 - + 40 °C
- Operating voltage
250 V (AC/DC)
Documents & Downloads
Datasheet
Datasheet 734450 WAGO 289-102 Self-assembly Module, DIN Rail Mounting 0.08 - 2.5 mm²
User & Safety Instructions
User & Safety Instructions 734450 WAGO 289-102 Self-assembly Module, DIN Rail Mounting 0.08 - 2.5 mm²
Description
Component with 2 x 8 bores, bore hole diameter 1 mm, pitch 3.83 mm x 16 mm.










