• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 294-383 White 50 pc(s)

1/2
Packaging type
Package
Factory colour
White
Dim
(L x W x H) 37.1 x 30 x 15.9 mm
Connector colour
White
Weight
3.992 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 9 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.46 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Strain relief plate

  • 294-383
  • Industrial packaging, pack of 50

Technical specifications

  • ZUGENTLASTUNG 3-P. F.EINZELLTG.WEISS
Packaging type

Package

Factory colour

White

Dim

(L x W x H) 37.1 x 30 x 15.9 mm

Connector colour

White

Weight

3.992 g

Manufacturer part #

294-383

Industrial packaging

Yes

Content

50 pc(s)

Series

294

Width

30 mm

Height

15.9 mm

Length

37.1 mm

Series

294

Type

294-383

Cross section (flexible) (max.)

2.5 mm²

Cross section (flexible) (min.)

0.5 mm²

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 537380 WAGO 294-383 White 50 pc(s)

User & Safety Instructions

User & Safety Instructions 537380 WAGO 294-383 White 50 pc(s)

Description

For single wires: Min. 3 x 0.5 mm² max. 5 x 2.5 mm² or 7x 1.5 mm², for Series 294, white.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)