• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 294-8315 294-8315 Mains connector flexible: - fixed: 0.5-2.5 mm² Number of pins: 5 Content: 250 pc(s) White

1/2
Product type
Mains connector
Cross section (inflexible) (min.)
0.5 mm²
Cross section (inflexible) (max.)
2.5 mm²
Number of pins
5
Series
294
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Line connection terminal

  • 294-8315
  • Industrial packaging with 250 pieces
  • This text is machine translated.

Technical specifications

Product type

Mains connector

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Number of pins

5

Factory colour

White

Series

294

Nominal current

24 A

Nominal current - rounded value

24 A

Content

250 pc(s)

Manufacturer part #

294-8315

14

Stripping length

8 mm

Connection

Pull spring

Industrial packaging

Yes

Nominal voltage

500 V

Width

50 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 657204 WAGO 294-8315 294-8315 Mains connector flexible: - fixed: 0.5-2.5 mm² Number of pins: 5 Content: 250 pc(s) White

User & Safety Instructions

User & Safety Instructions 657204 WAGO 294-8315 294-8315 Mains connector flexible: - fixed: 0.5-2.5 mm² Number of pins: 5 Content: 250 pc(s) White

What kind of Connector Clips & Single Wire Connectors are you looking for?