• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 773-104 Screw terminal flexible: - fixed: 0.75-2.5 mm² Number of pins: 4 Content: 10 pc(s) Transparent, Orange

1/3
Product type
Screw terminal
Cross section (inflexible) (min.)
0.75 mm²
Cross section (inflexible) (max.)
2.5 mm²
Number of pins
4
Series
773
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

8 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 10 pc(s))
Total (€ 0.30 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Technical specifications

Product type

Screw terminal

Cross section (inflexible) (min.)

0.75 mm²

Cross section (inflexible) (max.)

2.5 mm²

Number of pins

4

Factory colour

Transparent

Orange

Series

773

Nominal current

24 A

Nominal current - rounded value

24 A

Content

10 pc(s)

Manufacturer part #

773-104

12

Stripping length

12 mm

Connection

Quick-connect

Nominal voltage

400 V

Width

24 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2564437 WAGO 773-104 Screw terminal flexible: - fixed: 0.75-2.5 mm² Number of pins: 4 Content: 10 pc(s) Transparent, Orange

What kind of Connector Clips & Single Wire Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)