• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 773-108 Screw terminal flexible: - fixed: 0.75-2.5 mm² Number of pins: 8 10 pc(s) Transparent, Grey

1/2
Product type
Screw terminal
Cross section (inflexible) (min.)
0.75 mm²
Cross section (inflexible) (max.)
2.5 mm²
Number of pins
8
Series
773
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.60 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Screw terminal

Cross section (inflexible) (min.)

0.75 mm²

Cross section (inflexible) (max.)

2.5 mm²

Number of pins

8

Factory colour

Transparent

Grey

Series

773

Nominal current

24 A

Nominal current - rounded value

24 A

Content

10 pc(s)

Manufacturer part #

773-108

12

Stripping length

12 mm

Connection

Quick-connect

Industrial packaging

Yes

Nominal voltage

400 V

Width

24 mm

What kind of Connector Clips & Single Wire Connectors are you looking for?