
Highlights & Details
Power supply connector
- 294-8325
- Industrial packaging with 250 pieces
Technical specifications
- LAK17 5P LIN zPE MAINS+EMERGENCY
- Packaging type
Package
- Product type
Mains connector
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- Number of pins
5
- Factory colour
White
- Series
294
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Content
250 pc(s)
- Dim
(L x W) 17 mm x 50 mm
- Manufacturer part #
294-8325
18 - 12
- Connection
Pull spring
- Industrial packaging
Yes
- Contact material
CrNi
- Width
50 mm
- Length
17 mm
- Temperature range
RTI 125 °C
- Connector clip features
Latch
PE contact
Standard label
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 537673 WAGO 294-8325 294-8325 Mains connector flexible: - fixed: 0.5-2.5 mm² Number of pins: 5 250 pc(s) White Package
User & Safety Instructions
User & Safety Instructions 537673 WAGO 294-8325 294-8325 Mains connector flexible: - fixed: 0.5-2.5 mm² Number of pins: 5 250 pc(s) White Package
Description
This text is machine translated.



























