
Number (Package size 100 pc(s))
Total (€ 5.05 / piece)
€ 505.00
incl. VAT
14-day return policy included
Highlights & Details
B-type test plug module
- 709-310
- Industrial packaging with 100 pieces
Technical specifications
- TEST PLUG MODULE MODULAR MODULE
- Packaging type
Package
- Factory colour
Grey
- AWG max.
10
- AWG (min.)
24
- Stripping length (max.)
12 mm
- Connection
Spring-loaded terminal
- Connector colour
Grey
- Weight
4.956 g
- Manufacturer part #
709-310
- Industrial packaging
Yes
- Content
100 pc(s)
- Clamp width
8 mm
- Nominal voltage
800 V
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Series
709
- Width
8 mm
- Series
709
- Type
709-310
- Cross section (flexible) (max.)
6 mm²
- Cross section (inflexible) (max.)
6 mm²
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (inflexible) (min.)
0.2 mm²
Documents & Downloads
Datasheet
Datasheet 537731 WAGO 709-310 Grey 100 pc(s)
User & Safety Instructions
User & Safety Instructions 537731 WAGO 709-310 Grey 100 pc(s)
Description
Can be connected in series, suitable for all WAGO terminal blocks of the series 282 with bridge slots module width 8 mm, gray.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 586.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















































