• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 709-311 Grey 100 pc(s)

Packaging type
Package
Factory colour
Grey
Connector colour
Grey
Weight
1.72 g
Manufacturer part #
709-311
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.68 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

B-type spacer module

  • 709-311
  • Industrial packaging with 100 pieces

Technical specifications

  • B-BLINDMODUL GRAU
Packaging type

Package

Factory colour

Grey

Connector colour

Grey

Weight

1.72 g

Manufacturer part #

709-311

Industrial packaging

Yes

Content

100 pc(s)

Clamp width

8 mm

Series

709

Width

8 mm

Series

709

Type

709-311

Documents & Downloads

Datasheet

Datasheet 537732 WAGO 709-311 Grey 100 pc(s)

User & Safety Instructions

User & Safety Instructions 537732 WAGO 709-311 Grey 100 pc(s)

Description

Modular, for skipping the e.g. bridge terminals module width 8 mm, gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 82.98€ 71.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)