• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 727-207 Orange 25 pc(s)

Packaging type
Package
Type
Numbers
Factory colour
Orange
Dim
(L x W x H) 126 x 7.62 x 44.3 mm
Connector colour
Orange
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 1.80 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

4-level end plate

  • 727-207
  • Industrial packaging, pack of 25

Technical specifications

  • 4-LEVEL END PLATE MARKED, ORANGE
Packaging type

Package

Factory colour

Orange

Type

Numbers

Dim

(L x W x H) 126 x 7.62 x 44.3 mm

Connector colour

Orange

Manufacturer part #

727-207

Industrial packaging

Yes

Content

25 pc(s)

Series

727

Width

7.62 mm

Height

44.3 mm

Length

126 mm

Series

727

Type

727-207

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 542607 WAGO 727-207 Orange 25 pc(s)

User & Safety Instructions

User & Safety Instructions 542607 WAGO 727-207 Orange 25 pc(s)

Description

Numerical label, 3-2-1-0--0-1 -2-37.62 mm thick, orange.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 63.47€ 61.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)