
Highlights & Details
Compact PCB terminal block
- Content 440 pc(s)
Technical specifications
- PCB STRIP(FE)PIN SP.3.81MM 3P ORANGE
- Type
735-123/001-000
- Product type
Spring-loaded terminal
- Features
+ PUSH WIRE®
- CS
3.81 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Series
735
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Connection
Spring-loaded terminal
Print
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
20
- Connector orientation
Perpendicular (to the PCB)
- AWG max.
16
- Contact material
Cathode copper, tin plated
- Factory colour
Orange
- Wire protection
Yes
- Manufacturer part #
735-123/001-000
- Industrial packaging
Yes
- Content
440 pc(s)
- Nominal voltage
630 V
- Width
21.90 mm
- Height
11.43 mm
- Length
10.80 mm
Documents & Downloads
Datasheet
Datasheet 544275 WAGO 735-123/001-000 Spring-loaded terminal Number of pins 2 Orange 440 pc(s)
User & Safety Instructions
User & Safety Instructions 544275 WAGO 735-123/001-000 Spring-loaded terminal Number of pins 2 Orange 440 pc(s)



























