1/2
Image similar
736-306
2-tier terminal
+ CAGE CLAMP®
5.08 mm
2
6
12
736
6 mm
6 mm
Spring-loaded terminal
0.08 mm²
0.08 mm²
2.50 mm²
2.50 mm²
28
At an angle (to the PCB)
12
Cathode copper, tin plated
Orange
Yes
736-306
Yes
1 pc(s)
320 V
31.48 mm
30.50 mm
21.00 mm
2 solder pins in line
320 V
21 A
0.08 - 2.5 mm²
Spring
Datasheet 739256 WAGO 736-306 2-tier terminal 2.50 mm² Number of pins 12 Orange 1 pc(s)