• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 736-603 2-tier terminal 2.50 mm² Number of pins 6 Orange 1 pc(s)

1/2
Image similar
Product type
2-tier terminal
CS
7.62 mm
Pins per row
3
Number of pins
6
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Series 736 double deck PCB terminal

  • Content 1 pc(s)

Technical specifications

  • L = (number of poles – 1) x spacing + 5.08 mm + 1 mm
Type

736-603

Product type

2-tier terminal

Features

+ CAGE CLAMP®

CS

7.62 mm

No. of rows

2

Pins per row

3

Number of pins

6

Series

736

Min. stripping length

6 mm

Stripping length (max.)

6 mm

Connection

Spring-loaded terminal

Print

Cross section (flexible) (min.)

0.08 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

28

Connector orientation

At an angle (to the PCB)

AWG max.

12

Contact material

Cathode copper, tin plated

Factory colour

Orange

Wire protection

Yes

Manufacturer part #

736-603

Industrial packaging

Yes

Content

1 pc(s)

Nominal voltage

630 V

Width

30.50 mm

Height

21.24 mm

Length

21.00 mm

Type

2 solder pins in line

Nominal voltage (details)

630 V

Nominal current (details)

10 A

Cross section

0.08 - 2.5 mm²

Connection

Spring

Documents & Downloads

Datasheet

Datasheet 739534 WAGO 736-603 2-tier terminal 2.50 mm² Number of pins 6 Orange 1 pc(s)

User & Safety Instructions

User & Safety Instructions 739534 WAGO 736-603 2-tier terminal 2.50 mm² Number of pins 6 Orange 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 24.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)