• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 736-112 2-tier terminal 2.50 mm² Number of pins 24 Grey 1 pc(s)

1/2
Image similar
Product type
2-tier terminal
CS
5 mm
Pins per row
12
Number of pins
24
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Series 736 double deck PCB terminal

  • Content 1 pc(s)

Technical specifications

  • L = (number of poles x spacing) + 1.5 mm
Type

736-112

Product type

2-tier terminal

Features

+ CAGE CLAMP®

CS

5 mm

No. of rows

2

Pins per row

12

Number of pins

24

Series

736

Min. stripping length

6 mm

Stripping length (max.)

6 mm

Connection

Spring-loaded terminal

Print

Cross section (flexible) (min.)

0.08 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

28

Connector orientation

At an angle (to the PCB)

AWG max.

12

Contact material

Cathode copper, tin plated

Factory colour

Grey

Wire protection

Yes

Manufacturer part #

736-112

Industrial packaging

Yes

Content

1 pc(s)

Nominal voltage

320 V

Width

61.00 mm

Height

30.50 mm

Length

21.00 mm

Type

2 solder pins in line

Nominal voltage (details)

320 V

Nominal current (details)

21 A

Cross section

0.08 - 2.5 mm²

Connection

Spring

Documents & Downloads

Datasheet

Datasheet 739151 WAGO 736-112 2-tier terminal 2.50 mm² Number of pins 24 Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 739151 WAGO 736-112 2-tier terminal 2.50 mm² Number of pins 24 Grey 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)