
Technical specifications
- CC TERM.STRIP SOLD. 3.81MM 7P.ORANGE
- Type
739-337
- Product type
Spring-loaded terminal
- Features
+ CAGE CLAMP®
- CS
3.81 mm
- No. of rows
1
- Pins per row
7
- Number of pins
7
- Series
739
- Min. stripping length
8 mm
- Stripping length (max.)
6 mm
- Connection
Spring-loaded terminal
Print
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
28
- Connector orientation
Perpendicular (to the PCB)
- AWG max.
14
- Contact material
Cathode copper, tin plated
- Factory colour
Orange
- Wire protection
Yes
- Weight
4.882 g
- Manufacturer part #
739-337
- Industrial packaging
Yes
- Content
160 pc(s)
- Nominal voltage
320 V
- Width
28.17 mm
- Height
15.70 mm
- Length
13.40 mm
- Depth
13.4 mm
Documents & Downloads
Datasheet
Datasheet 545023 WAGO 739-337 Spring-loaded terminal 1.50 mm² Number of pins 7 Orange 160 pc(s)
User & Safety Instructions
User & Safety Instructions 545023 WAGO 739-337 Spring-loaded terminal 1.50 mm² Number of pins 7 Orange 160 pc(s)























