
Number
Total (€ 339.00 / piece)
€ 339.00
incl. VAT
14-day return policy included
Technical specifications
- UP COUNTER / ENABLE INPUT
- Product type
PLC counter
- Interfaces
Terminals
- Type
750-404/000-001
- No. of inputs (max.)
1
- No. of outputs (max.)
2
- Operating voltage
24 V DC
- Height
64 mm
- Length
100 mm
- Width
12 mm
- Max. ambient temperature
+55 °C
- Min. ambient temperature
0 °C
- Dim
(L x W x H) 100 x 12 x 64 mm
- Manufacturer part #
750-404/000-001
- Weight
50 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 191571 WAGO 750-404/000-001 PLC counter 750-404/000-001 1 pc(s)
User & Safety Instructions
User & Safety Instructions 191571 WAGO 750-404/000-001 PLC counter 750-404/000-001 1 pc(s)
Description
Light gray.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 370.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















































