
Number
Total (€ 83.99 / piece)
€ 83.99
incl. VAT
14-day return policy included
Technical specifications
- 24V DC Field Supply Filter/nc
- Product type
PLC filter module
- Interfaces
Profibus
Terminals
- Type
750-624/000-001
- Operating voltage
24 V DC
- Height
64 mm
- Length
100 mm
- Width
12 mm
- Max. ambient temperature
+55 °C
- Min. ambient temperature
0 °C
- Dim
(L x W x H) 100 x 12 x 64 mm
- Manufacturer part #
750-624/000-001
- Weight
51 g
- Connection
Spring-loaded heavy duty connector
- Mounting type
DIN rail
12
100 mm
69.8 mm
FALSE
DC
FALSE
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Spring clamp connection
TRUE
ATEX gas-ex-protection, Cat. 3G
ATEX dust-ex-protection, Cat. 3D
FALSE
FALSE
IP20
FALSE
FALSE
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
24-24 V
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 191988 WAGO 750-624/000-001 PLC filter module 750-624/000-001 1 pc(s)
User & Safety Instructions
User & Safety Instructions 191988 WAGO 750-624/000-001 PLC filter module 750-624/000-001 1 pc(s)
Description
Field supply, DC 24 V light gray.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 115.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















































