
Technical specifications
- RS 485/ adjustable
- Product type
PLC serial interface
- Interfaces
RS 485
Terminals
- Type
750-653/003-000
- No. of inputs (max.)
1
- No. of outputs (max.)
1
- Height
64 mm
- Length
100 mm
- Width
12 mm
- Max. ambient temperature
+55 °C
- Min. ambient temperature
0 °C
- Dim
(L x W x H) 100 x 12 x 64 mm
- Manufacturer part #
750-653/003-000
- Weight
48.6 g
- Factory colour
Multicolour
- Operating voltage
Via the system voltage DC/DC
12
100 mm
69.8 mm
FALSE
DC
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
ATEX gas-ex-protection, Cat. 3G
ATEX dust-ex-protection, Cat. 3D
FALSE
FALSE
IP20
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
5-5 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 192058 WAGO 750-653/003-000 PLC serial interface 750-653/003-000 1 pc(s)
User & Safety Instructions
User & Safety Instructions 192058 WAGO 750-653/003-000 PLC serial interface 750-653/003-000 1 pc(s)
Description
This text is machine translated.
































