• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 750-961 PLC connector 750-961 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • FIELDBUSCONNECTOR INTERBUS IN
Product type

PLC connector

Interfaces

Interbus

D-Sub 9

Type

750-961

Height

16 mm

Length

54 mm

Width

45 mm

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

Dim

(L x W x H) 54 x 45 x 16 mm

Manufacturer part #

750-961

Weight

31 g

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 192119 WAGO 750-961 PLC connector 750-961 1 pc(s)

User & Safety Instructions

User & Safety Instructions 192119 WAGO 750-961 PLC connector 750-961 1 pc(s)

Description

With D-Sub-plug, 9-pin, light gray.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)