• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 756-9303/050-000 Sensor/actuator splitter/adapter M12 Adapter, T-shaped No. of pins (RJ): 5 1 pc(s)

Product type
Sensor/actuator splitter/adapter
Connector type
Adapter, T-shaped
Connection side A
M12 socket, straight
Connection side B
M12 socket, straight
M12 plug, straight
No. of pins
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 15 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

756-9303/050-000

Product type

Sensor/actuator splitter/adapter

Connector type

Adapter, T-shaped

Connection side A

M12 socket, straight

Connection side B

M12 socket, straight

M12 plug, straight

No. of pins

5

Thread type connection side

M12

Seal type

Screw-on

Manufacturer part #

756-9303/050-000

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 545834 WAGO 756-9303/050-000 Sensor/actuator splitter/adapter M12 Adapter, T-shaped No. of pins (RJ): 5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 545834 WAGO 756-9303/050-000 Sensor/actuator splitter/adapter M12 Adapter, T-shaped No. of pins (RJ): 5 1 pc(s)

Description

5-pin.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)