• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 758-879/000-101 PLC lead 758-879/000-101 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • ANSCHLUßLEITUNG USB A-B 3M
Product type

PLC lead

Type

758-879/000-101

Height

64 mm

Length

100 mm

Width

12 mm

Dim

(L x W x H) 100 x 12 x 64 mm

Manufacturer part #

758-879/000-101

Type

Connection cable USB A-B

Weight

90 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 192281 WAGO 758-879/000-101 PLC lead 758-879/000-101 1 pc(s)

User & Safety Instructions

User & Safety Instructions 192281 WAGO 758-879/000-101 PLC lead 758-879/000-101 1 pc(s)

Description

3 m.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)