• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 769-102/022-000 Grey 100 pc(s)

Packaging type
Piece
Factory colour
Grey
Stripping length
8 mm
Stripping length (max.)
8 mm
Dim
(L x W x H) 10 x 10 x 37.1 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

1-conductor terminal block

  • 769-102/022-000
  • Industrial packaging with 100 pieces
  • This text is machine translated.

Technical specifications

Packaging type

Piece

Factory colour

Grey

Stripping length

8 mm

Stripping length (max.)

8 mm

Dim

(L x W x H) 10 x 10 x 37.1 mm

Connection

Spring-loaded terminal

Weight

4.84 g

Manufacturer part #

769-102/022-000

Industrial packaging

Yes

Content

100 pc(s)

Material

Thermoplastic

Series

769

Number of pins

2

Width

10 mm

Height

37.1 mm

Length

10 mm

Series

769

Type

769-102/022-000

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (max.)

4 mm²

Cross section (flexible) (min.)

0.08 mm²

Cross section (inflexible) (min.)

0.08 mm²

Other

Grey

10

TRUE

26.5 mm

37.1 mm

500 V

2

105-105 °C

V0

FALSE

Spring clamp connection

Spring clamp connection

FALSE

0.08-4 mm²

0.25-2.5 mm²

0.08-4 mm²

0.08-4 mm²

Thermoplastic

32 A

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 655908 WAGO 769-102/022-000 Grey 100 pc(s)

User & Safety Instructions

User & Safety Instructions 655908 WAGO 769-102/022-000 Grey 100 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.