• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 769-104/022-000 Grey 50 pc(s)

Packaging type
Piece
Factory colour
Grey
Stripping length (max.)
8 mm
Dim
(L x W x H) 20 x 20 x 37.1 mm
Connection
Spring-loaded terminal
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

1-conductor terminal block

  • 769-104/022-000
  • Industrial packaging, pack of 50
  • This text is machine translated.

Technical specifications

Packaging type

Piece

Factory colour

Grey

Stripping length (max.)

8 mm

Dim

(L x W x H) 20 x 20 x 37.1 mm

Connection

Spring-loaded terminal

Weight

9.81 g

Manufacturer part #

769-104/022-000

Industrial packaging

Yes

Content

50 pc(s)

Clamp width

20 mm

Material

Thermoplastic

Series

769

Number of pins

4

Width

20 mm

Height

37.1 mm

Length

20 mm

Series

769

Type

769-104/022-000

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (max.)

4 mm²

Cross section (flexible) (min.)

0.08 mm²

Cross section (inflexible) (min.)

0.08 mm²

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 655910 WAGO 769-104/022-000 Grey 50 pc(s)

User & Safety Instructions

User & Safety Instructions 655910 WAGO 769-104/022-000 Grey 50 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.