• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 769-303 Grey 100 pc(s)

Packaging type
Package
Factory colour
Grey
Dim
(L x W x H) 87.2 x 1.1 x 24.1 mm
Weight
2.22 g
Manufacturer part #
769-303
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue, 12 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.47 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

End and intermediate plate

  • 769-303
  • Industrial packaging with 100 pieces

Technical specifications

  • X-COM 2-COND. 2-PIN PLATE GREY
Packaging type

Package

Factory colour

Grey

Dim

(L x W x H) 87.2 x 1.1 x 24.1 mm

Weight

2.22 g

Manufacturer part #

769-303

Industrial packaging

Yes

Content

100 pc(s)

Series

769

Width

1.1 mm

Height

24.1 mm

Length

87.2 mm

Series

769

Type

769-303

Documents & Downloads

Datasheet

Datasheet 546718 WAGO 769-303 Grey 100 pc(s)

User & Safety Instructions

User & Safety Instructions 546718 WAGO 769-303 Grey 100 pc(s)

Description

1.1 mm thick gray.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)