
1/3
Box
Mains connector
Plug, straight
2 + PE
Pull spring
250 V
Red
100 pc(s)
25 A
25 A
20 - 12
770-2313/007-000
Yes
P
Copper alloy
2
35.5 mm
17.5 mm
WINSTA MIDI
770-2313/007-000
Yes
36 mm
35.5
Plug
TRUE
17.5 mm
Spring clamp connection
Red
Integrated in plug-in connector
25 A
250 V
3
41.1 m
Polyamide (PA)
Tinned
3
Straight
TRUE
4 kV
1 mΩ
CuSn
IP20
L, N, PE
Red
0.07
not relevant
Datasheet 654596 WAGO 770-2313/007-000 Mains connector WINSTA MIDI Plug, straight Total number of pins: 2 + PE 25 A Red 100 pc(s) Box
User & Safety Instructions 654596 WAGO 770-2313/007-000 Mains connector WINSTA MIDI Plug, straight Total number of pins: 2 + PE 25 A Red 100 pc(s) Box
The necessary accessories are required to use the article as described.