
1/3
Mains connector
Plug, straight
4
Pull spring
400 V
Black
100 pc(s)
25 A
25 A
20 - 12
770-714
Yes
A
Copper alloy
4
45.5 mm
18.5 mm
WINSTA MIDI
770-714
36 mm
45.5
Plug
TRUE
18.5 mm
Spring clamp connection
Black
Integrated in plug-in connector
25 A
400 V
4
41.1 m
Polyamide (PA)
Tinned
3
Straight
TRUE
6 kV
1 mΩ
CuSn
IP20
Black
0.092
not relevant
Datasheet 654611 WAGO 770-714 Mains connector WINSTA MIDI Plug, straight Total number of pins: 4 25 A Black 100 pc(s)
User & Safety Instructions 654611 WAGO 770-714 Mains connector WINSTA MIDI Plug, straight Total number of pins: 4 25 A Black 100 pc(s)
The necessary accessories are required to use the article as described.