• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 770-2334 Mains connector WINSTA MIDI Plug, straight Total number of pins: 4 32 A Green 100 pc(s)

1/3
Product type
Mains connector
Connector type
Plug, straight
Total no. of pins
4
Connection
Pull spring
Nominal voltage
400 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Snap-in plug

  • 770-2334
  • Industrial packaging with 100 pieces
  • This text is machine translated.

Technical specifications

Product type

Mains connector

Connector type

Plug, straight

Total no. of pins

4

Connection

Pull spring

Nominal voltage

400 V

Factory colour

Green

Content

100 pc(s)

Nominal current

32 A

Nominal current - rounded value

32 A

20 - 12

Manufacturer part #

770-2334

Industrial packaging

Yes

Coding

Q

Contact material

Copper alloy

Number of pins

4

Width

45.5 mm

Height

18.5 mm

Series

WINSTA MIDI

Type

770-2334

Depth

37.5 mm

45.5

Plug

TRUE

18.5 mm

Spring clamp connection

Green

Integrated in plug-in connector

32 A

400 V

4

41.1 m

Polyamide (PA)

Tinned

3

Straight

TRUE

6 kV

1 mΩ

CuSn

IP20

Green

0.092

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 654598 WAGO 770-2334 Mains connector WINSTA MIDI Plug, straight Total number of pins: 4 32 A Green 100 pc(s)

User & Safety Instructions

User & Safety Instructions 654598 WAGO 770-2334 Mains connector WINSTA MIDI Plug, straight Total number of pins: 4 32 A Green 100 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.