• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 781-601 Continuity 6 mm Pull spring Configuration: L Grey 50 pc(s) Piece

1/2
Packaging type
Piece
Product type
Continuity
Connection
Pull spring
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2-conductor through terminal

  • 781-601
  • Industrial packaging, pack of 50
  • This text is machine translated.

Technical specifications

Packaging type

Piece

Product type

Continuity

Connection

Pull spring

Configuration

L

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

28

AWG max.

12

Clamp width

6 mm

No. of rows

1

Pins per row

2

Number of pins

2

Factory colour

Grey

Nominal current

32 A

Nominal current - rounded value

32 A

Nominal voltage

1000 V

Stripping length (max.)

9 mm

Manufacturer part #

781-601

Content

50 pc(s)

Industrial packaging

Yes

Type

781-601

Dim

(L x W x H) 6 x 6 x 43.50 mm

Width

6 mm

Height

43.50 mm

Length

6 mm

Contamination level

3

Weight

10.414 g

Connector colour

Grey

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 656325 WAGO 781-601 Continuity 6 mm Pull spring Configuration: L Grey 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 656325 WAGO 781-601 Continuity 6 mm Pull spring Configuration: L Grey 50 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.