• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 783-604 Continuity 12 mm Pull spring Configuration: N Blue 25 pc(s) Package

1/2
Packaging type
Package
Product type
Continuity
Connection
Pull spring
Cross section (flexible) (max.)
16 mm²
Cross section (inflexible) (max.)
16 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2-conductor through terminal

  • 783-604
  • Industrial packaging, pack of 25
  • This text is machine translated.

Technical specifications

Packaging type

Package

Product type

Continuity

Features

+ CAGE CLAMP®

Connection

Pull spring

Configuration

N

Cross section (flexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

16 mm²

Cross section (inflexible) (min.)

0.20 mm²

Cross section (inflexible) (max.)

16 mm²

AWG (min.)

24

AWG max.

6

Clamp width

12 mm

No. of rows

1

Pins per row

2

Number of pins

2

Factory colour

Blue

Nominal current

76 A

Nominal current - rounded value

76 A

Nominal voltage

1000 V

Stripping length (max.)

16 mm

Manufacturer part #

783-604

Content

25 pc(s)

Industrial packaging

Yes

Type

783-604

Dim

(L x W x H) 12 x 12 x 43.50 mm

Width

12 mm

Height

43.50 mm

Length

12 mm

Contamination level

3

Weight

32.204 g

Connector colour

Blue

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 656331 WAGO 783-604 Continuity 12 mm Pull spring Configuration: N Blue 25 pc(s) Package

User & Safety Instructions

User & Safety Instructions 656331 WAGO 783-604 Continuity 12 mm Pull spring Configuration: N Blue 25 pc(s) Package

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.