
Highlights & Details
EPSITRON® COMPACT power DC 12 V / 4 A
- Primary-switched power supply
- Prepared for devices and systems of the protection class II
Technical specifications
- Input voltage: AC 100 V - 240 V
- Frequency: 44 Hz - 66 Hz
- Nominal input voltage
115 V/AC
230 V/AC
120 - 373 V/DC
- Type
Switched PSU
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
85 V AC
- Output voltage
DC 10.5 V - 15.5 V adjustable
- Input voltage
AC 85 V - 264 V; DC 120 V - 373 V
- Input voltage (max.)
264 V AC
- Max. output current
4 A
- Output current (max.) - rounded
4 A
48 W
- Output type (power supply units)
Fixed voltage
- Phases
1
- Output voltage (nominal)
12 V DC
- No. of outputs
2 x
- Connection
Spring-loaded terminal
- Dim
(W x H x D) 72 x 59 x 89 mm
- Weight
240 g
- Output voltage (max.)
15.5 V DC
- Output voltage (min.)
10.5 V DC
- Manufacturer part #
787-1011
- Content
1 pc(s)
- MTBF
500000 h
- Width
72 mm
- Height
59 mm
- Type
EPSITRON® COMPACT POWER 787-1011
- Depth
89 mm
- Connections
Wago 740
- Output current (details)
4 A at DC 12 V
Max. 2.4 A at any Mounting position
72
59 mm
89 mm
FALSE
FALSE
4
AC/DC
Spring clamp connection
TRUE
IP20
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 518979 WAGO 787-1011 Rail mounted PSU (DIN) 12 V DC 4 A 48 W No. of outputs:2 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 518979 WAGO 787-1011 Rail mounted PSU (DIN) 12 V DC 4 A 48 W No. of outputs:2 x Content 1 pc(s)
Description
Features
- Natural cooling by natural convection in horizontal Mounting position
- Shift 2 %
- power indicator LED green
- Housing made of plastic, color light gray
- Protection class IP40































